Part Details for DBRS630706000 by Thomas & Betts
Overview of DBRS630706000 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBRS630706000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H6194
|
Newark | 60A Ilk 3P4W Mg 307 125/250V Sc |Abb Thomas & Betts DBRS630706000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,820.4100 / $9,883.8700 | Buy Now |
|
Onlinecomponents.com | MaxGard Interlocked Receptacle with Circuit Breaker with Screw Cap - 60 Amp - 3 Pole 4 Wire - 125/250V - 60Hz - Breaker Trip Rating 60 Amp. RoHS: Compliant | 0 |
|
$7,972.9100 / $8,217.5900 | Buy Now |
|
Master Electronics | MaxGard Interlocked Receptacle with Circuit Breaker with Screw Cap - 60 Amp - 3 Pole 4 Wire - 125/250V - 60Hz - Breaker Trip Rating 60 Amp. RoHS: Compliant | 0 |
|
$7,972.9100 / $8,217.5900 | Buy Now |