Part Details for DBS50E-S5EL00500 (ALTERNATE: 1061233) by SICK AG
Overview of DBS50E-S5EL00500 (ALTERNATE: 1061233) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBS50E-S5EL00500 (ALTERNATE: 1061233)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70851988
|
RS | Incremental Encoders, 500 PPR, 7V-30V, HTL/Push pull, Cable, Universal, 3 m | SICK DBS50E-S5EL00500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$199.1100 / $221.2300 | RFQ |