Part Details for DBS700B36 by Cosel USA Inc
Overview of DBS700B36 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Motor control systems
Price & Stock for DBS700B36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1197-ND
|
DigiKey | DC DC CONVERTER 36V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$315.8400 | Buy Now |
DISTI #
436-DBS700B36
|
Mouser Electronics | Isolated DC/DC Converters - SMD 700W 36V 19.5A SMD/SMT RoHS: Compliant | 3 |
|
$300.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$262.0200 | Buy Now |
DISTI #
000000000003145180
|
Sager | Isolated DC/DC Converters - SMD 700W 36V 19.5A SMD/SMT Min Qty: 1 | 0 |
|
$286.6600 / $290.5900 | Buy Now |
Part Details for DBS700B36
DBS700B36 CAD Models
DBS700B36 Part Data Attributes
|
DBS700B36
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
DBS700B36
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |