Part Details for DBS700B48 by Cosel USA Inc
Overview of DBS700B48 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Motor control systems
Price & Stock for DBS700B48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1198-ND
|
DigiKey | DC DC CONVERTER 48V Min Qty: 1 Lead time: 13 Weeks Container: Box |
4 In Stock |
|
$252.1900 | Buy Now |
DISTI #
436-DBS700B48
|
Mouser Electronics | Isolated DC/DC Converters - SMD 700W 48V 14.5A SMD/SMT RoHS: Compliant | 4 |
|
$252.1300 / $252.1700 | Buy Now |
|
Future Electronics | DB Series 48 V 700 W Single Output DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$272.3700 / $285.9900 | Buy Now |
DISTI #
000000000003145181
|
Sager | Isolated DC/DC Converters - SMD 700W 48V 14.5A SMD/SMT Min Qty: 1 | 20 |
|
$255.3900 / $262.0200 | Buy Now |
DISTI #
C1S151100074087
|
Chip1Stop | Module DC-DC 1-OUT 48V 14.5A 696W RoHS: Compliant pbFree: Yes | 10 |
|
$173.0000 / $224.0000 | Buy Now |
Part Details for DBS700B48
DBS700B48 CAD Models
DBS700B48 Part Data Attributes
|
DBS700B48
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
DBS700B48
Cosel USA Inc
Analog Circuit
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , MODULE,21LEAD,4.0 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 400 V | |
Input Voltage-Min | 200 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 21 | |
Output Current-Max | 14.5 A | |
Output Voltage-Nom | 48 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,21LEAD,4.0 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 696 W |