There are no models available for this part yet.
Overview of DBT10-8.5-3P-GN-P by Cixi Dibo Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADBT1001BSWZ-RL | Analog Devices | 4-channel integrated AFE and P | |
ADBT1001BSWZ | Analog Devices | 4-channel integrated AFE and P |
Price & Stock for DBT10-8.5-3P-GN-P by Cixi Dibo Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1x3P Corner Double-sided 3 1 8.5mm 24A -40+105 450V Green 1422 Straight Needle 2.5 PluginP8.5mm Barrier Terminal Blocks ROHS | 207 |
|
$0.1276 / $0.2420 | Buy Now |