Part Details for DBT10-8.5-5P-GN-P by Cixi Dibo Electronics Co Ltd
Overview of DBT10-8.5-5P-GN-P by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADBT1001BSWZ-RL | Analog Devices | 4-channel integrated AFE and P | |
ADBT1001BSWZ | Analog Devices | 4-channel integrated AFE and P |
Price & Stock for DBT10-8.5-5P-GN-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x5P Corner Double-sided 5 1 8.5mm 24A -40+105 450V Green 1422 Straight Needle 2.5 PluginP8.5mm Barrier Terminal Blocks ROHS | 86 |
|
$0.1540 / $0.2837 | Buy Now |