Part Details for DBT10-8.5-7P-GN-P by Cixi Dibo Electronics Co Ltd
Overview of DBT10-8.5-7P-GN-P by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBT10-8.5-7P-GN-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x7P Corner pin Double - WalledDouble 7 1 8.5mm 24A -40~+105 450V Green 14~22 Straight pin 2.5 Plugin,P=8.5mm Barrier Terminal Blocks ROHS | 340 |
|
$0.2632 / $0.4943 | Buy Now |
|
LCSC | 1x7P Corner pin Double - Walled(Double) 7 1 8.5mm 24A -40+105 450V Green 1422 Straight pin 2.5 PluginP8.5mm Barrier Terminal Blocks ROHS | 340 |
|
$0.2364 / $0.4439 | Buy Now |