There are no models available for this part yet.
Overview of DBT30CM-7.62-3P-BK-P by Cixi Dibo Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DBT30CM-7.62-3P-BK-P by Cixi Dibo Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | Tin 15A 300V Black 1422 7.62mm P7.62mm Barrier Terminal Blocks ROHS | 60 |
|
$0.1441 / $0.2650 | Buy Now |