Part Details for DBT30CM-7.62-4P-BK-P by Cixi Dibo Electronics Co Ltd
Overview of DBT30CM-7.62-4P-BK-P by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBT30CM-7.62-4P-BK-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Tin 15A 300V Black 1422 7.62mm P7.62mm Barrier Terminal Blocks ROHS | 50 |
|
$0.1804 / $0.3310 | Buy Now |