Part Details for DBT30H-10.0-2P-BK-P by Cixi Dibo Electronics Co Ltd
Overview of DBT30H-10.0-2P-BK-P by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBT30H-10.0-2P-BK-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x2P Mid Leg Double-sided 2 1 10mm -40+105 20A 300V Black 1222 Straight Needle PluginP10mm Barrier Terminal Blocks ROHS | 317 |
|
$0.1097 / $0.2160 | Buy Now |