Datasheets
DBTC-10-4-75X+ by: Mini-Circuits

Directional Coupler, 5MHz Min, 1000MHz Max, 2.2dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT, MICRO MINIATURE, AT1667-1, 6/5 PIN

Part Details for DBTC-10-4-75X+ by Mini-Circuits

Overview of DBTC-10-4-75X+ by Mini-Circuits

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DBTC-10-4-75X+

Part # Distributor Description Stock Price Buy
DISTI # 3157-DBTC-10-4-75X+TR-ND
DigiKey RF DIR COUPLER 5MHZ-1GHZ 5SMD Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $2.2375
$2.2375 Buy Now
DISTI # 139-DBTC-10-4-75X
Mouser Electronics Signal Conditioning DIR COUP / SURF MT/TOPHAT RoHS RoHS: Compliant 0
  • 2,000 $2.3400
$2.3400 Order Now

Part Details for DBTC-10-4-75X+

DBTC-10-4-75X+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DBTC-10-4-75X+ Part Data Attributes

DBTC-10-4-75X+ Mini-Circuits
Buy Now Datasheet
Compare Parts:
DBTC-10-4-75X+ Mini-Circuits Directional Coupler, 5MHz Min, 1000MHz Max, 2.2dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT, MICRO MINIATURE, AT1667-1, 6/5 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MINI-CIRCUITS
Package Description AT1667-1, 6/5 PIN
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Mini-Circuits
Characteristic Impedance 75 Ω
Construction MODULE
Input Power-Max (CW) 30 dBm
Insertion Loss-Max 2.2 dB
Operating Frequency-Max 1000 MHz
Operating Frequency-Min 5 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
RF/Microwave Device Type DIRECTIONAL COUPLER
VSWR-Max 1.6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBTC-10-4-75X+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBTC-10-4-75X+ by Mini-Circuits

  • Please alert me when DBTC-10-4-75X+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DBTC-10-4-75X+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBTC-10-4-75X+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DBTC-10-4-75X+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBTC-10-4-75X+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBTC-10-4-75X+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: