Part Details for DBTC-12-4-75LX+ by Mini-Circuits
Overview of DBTC-12-4-75LX+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBTC-12-4-75LX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-DBTC-12-4-75LX+TR-ND
|
DigiKey | RF DIR COUPLER 5MHZ-1.2GHZ 5SMD Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8375 | Buy Now |
DISTI #
139-DBTC-12-4-75LX
|
Mouser Electronics | Signal Conditioning DIR COUP / SURF MT/TOPHAT RoHS RoHS: Compliant | 1948 |
|
$2.7700 / $3.2800 | Buy Now |
Part Details for DBTC-12-4-75LX+
DBTC-12-4-75LX+ CAD Models
DBTC-12-4-75LX+ Part Data Attributes
|
DBTC-12-4-75LX+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
DBTC-12-4-75LX+
Mini-Circuits
Directional Coupler, 5MHz Min, 1200MHz Max, 1.9dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT, MICRO MINIATURE, AT1642, 6/5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | AT1642, 6/5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.9 dB | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.3 |