Part Details for DBTC-13-4+ by Mini-Circuits
Overview of DBTC-13-4+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBTC-13-4+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-DBTC-13-4+TR-ND
|
DigiKey | RF DIR COUPLER 5MHZ-1GHZ 5SMD Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2375 | Buy Now |
DISTI #
139-DBTC-13-4
|
Mouser Electronics | Signal Conditioning DIR COUP / SURF MT / RoHS RoHS: Compliant | 1507 |
|
$2.1900 / $2.6800 | Buy Now |
Part Details for DBTC-13-4+
DBTC-13-4+ CAD Models
DBTC-13-4+ Part Data Attributes:
|
DBTC-13-4+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
DBTC-13-4+
Mini-Circuits
Directional Coupler, 5MHz Min, 1000MHz Max, 1.6dB Insertion Loss-Max, ROHS COMPLIANT, MICRO-MINIATURE, CASE AT790-1, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.6 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.2 |
Alternate Parts for DBTC-13-4+
This table gives cross-reference parts and alternative options found for DBTC-13-4+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBTC-13-4+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBTC-13-4 | Directional Coupler, 5MHz Min, 1000MHz Max, 1.6dB Insertion Loss-Max, 0.150 X 0.150 INCH, 0.150 INCH HEIGHT, MICRO-MINIATURE, CASE AT790-1 | Mini-Circuits | DBTC-13-4+ vs DBTC-13-4 |