Part Details for DBTC-7-152L+ by Mini-Circuits
Overview of DBTC-7-152L+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for DBTC-7-152L+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-DBTC-7-152L+CT-ND
|
DigiKey | RF DIR COUPLER 10MHZ-1.5GHZ 5SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
805 In Stock |
|
$2.8375 / $3.2100 | Buy Now |
DISTI #
139-DBTC-7-152L
|
Mouser Electronics | Signal Conditioning DIR COUP / SURF MT / RoHS RoHS: Compliant | 541 |
|
$2.7700 / $3.2800 | Buy Now |
Part Details for DBTC-7-152L+
DBTC-7-152L+ CAD Models
DBTC-7-152L+ Part Data Attributes
|
DBTC-7-152L+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
DBTC-7-152L+
Mini-Circuits
Directional Coupler, 10MHz Min, 1500MHz Max, 3.2dB Insertion Loss-Max, ROHS COMPLIANT, MICRO-MINIATURE, CASE AT1030, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 3.2 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | TIN | |
VSWR-Max | 1.4 |