DBV5W5S93C5G40LF
Description: D Subminiature Connector, 5 Contact(s), Female, Press Fit Terminal, Socket, LEAD FREE

Overview of DBV5W5S93C5G40LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBV5W5S93C5G40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Socket Straight Press-Fit 40A , 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness.

Price & Stock for DBV5W5S93C5G40LF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # 73452425
RS DSUB POWER STB 5W5 S | Amphenol FCI (Amphenol CS) DBV5W5S93C5G40LF Min Qty: 160 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 160 $31.2300
$31.2300 RFQ

CAD Models for DBV5W5S93C5G40LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DBV5W5S93C5G40LF by Amphenol FCi

DBV5W5S93C5G40LF
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Material
STEEL
Shell Size
3/B
Termination Type
PRESS FIT
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. DBV5W5S93C5G40LF
    Amphenol FCi
    D Subminiature Connector, 5 Contact(s), Female, Press Fit Terminal, Socket, LEAD FREE
    VS

Alternate Parts for DBV5W5S93C5G40LF

This table gives cross-reference parts and alternative options found for DBV5W5S93C5G40LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBV5W5S93C5G40LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DBV5W5S93C5G40 D Subminiature Connector, 5 Contact(s), Female, Press Fit Terminal, Amphenol Communications Solutions DBV5W5S93C5G40LF vs DBV5W5S93C5G40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DBV5W5S93C5G40LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DBV5W5S93C5G40LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of DBV5W5S93C5G40LF would you like to use for your alert(s)?
  • Please alert me when DBV5W5S93C5G40LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DBV5W5S93C5G40LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DBV5W5S93C5G40LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DBV5W5S93C5G40LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DBV5W5S93C5G40LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DBV5W5S93C5G40LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: