Part Details for DC-044-25A by Korean HROparts Electronics Co Ltd
Overview of DC-044-25A by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-044-25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Right-Angle DC Power Receptacle -20��~+70�� 2.5mm 6mm 500mA 30V Plugin AC/DC Power Connectors ROHS | 630 |
|
$0.0682 / $0.1304 | Buy Now |
|
LCSC | Right-Angle DC Power Receptacle -20+70 2.5mm 6mm 500mA 30V Plugin DC Power Connector ROHS | 630 |
|
$0.0696 / $0.1331 | Buy Now |