Part Details for DC-044A-A200 by XUNPU
Overview of DC-044A-A200 by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-044A-A200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Right-Angle DC Power Receptacle -20+70 2mm 5.9mm 3A 30V Plugin DC Power Connector ROHS | 29740 |
|
$0.0956 / $0.1846 | Buy Now |