Part Details for DC-050-2.0-P by USAKRO
Overview of DC-050-2.0-P by USAKRO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-050-2.0-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Surface Mount��Right Angle DC Power Receptacle 2mm 6.4mm 2A 30V SMD AC/DC Power Connectors ROHS | 665 |
|
$0.1715 / $0.3378 | Buy Now |