Part Details for DC-072-165A by Korean HROparts Electronics Co Ltd
Overview of DC-072-165A by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-072-165A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.65mm 5.2mm 500mA 30V Plugin AC/DC Power Connectors ROHS | 1115 |
|
$0.0781 / $0.1457 | Buy Now |
|
LCSC | 1.65mm 5.2mm 500mA 30V Plugin DC Power Connector ROHS | 1115 |
|
$0.0734 / $0.1368 | Buy Now |