Part Details for DC-506P-3'SV by Pan Pacific
Overview of DC-506P-3'SV by Pan Pacific
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-506P-3'SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Twisted Pair Cord 0.914m 26AWG RJ-11 to RJ-45 PL-PL Crimp-Crimp RoHS: Compliant |
1 In Stock |
|
$1.3200 / $2.1200 | Buy Now |
|
Master Electronics | Cable Assembly Twisted Pair Cord 0.914m 26AWG RJ-11 to RJ-45 PL-PL Crimp-Crimp RoHS: Compliant |
1 In Stock |
|
$1.3200 / $2.1200 | Buy Now |