Part Details for DC-600-102-CI by Bivar Inc
Overview of DC-600-102-CI by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-600-102-CI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2227
|
Newark | Card Guide, 2.4Mm Thick Pcb, 6Inch, Accessory Type:Deep Channel Card Guide, For Use With:2.4Mm Thickness Pcb S, Guide Width:0.25", Guide Length:6" Rohs Compliant: Yes |Bivar DC-600-102-CI Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.1300 | Buy Now |
DISTI #
DC-600-102-CI-ND
|
DigiKey | CARD GUIDE INSERT 6.0" 0.102" BK Min Qty: 100 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9665 | Buy Now |
DISTI #
749-DC-600-102-CI
|
Mouser Electronics | Circuit Board Hardware - PCB Grip-O-Gides Deep Condctve Insrt 6.0in RoHS: Compliant | 0 |
|
$1.8200 / $1.8300 | Order Now |
DISTI #
70532891
|
RS | GRIP-O-GIDES, Press-In Card Guide, 6.0in., 0.102 Slot Width, Nylon, Black | Bivar Inc. DC-600-102-CI RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9100 / $1.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.7400 | Buy Now |
|
Bristol Electronics | 403 |
|
RFQ |