Part Details for DC-700-102 by Bivar Inc
Overview of DC-700-102 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-700-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2330
|
Newark | Card Guide, 2.4Mm Thick Pcb, 7Inch, Accessory Type:Deep Channel Card Guide, For Use With:2.4Mm Thickness Pcb S, Guide Width:0.25", Guide Length:7" Rohs Compliant: Yes |Bivar DC-700-102 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5650 / $0.6900 | Buy Now |
DISTI #
492-1886-ND
|
DigiKey | CARD GUIDE DEEP 7.0" 0.102" BK Min Qty: 1 Lead time: 12 Weeks Container: Box |
100 In Stock |
|
$0.6666 / $1.3100 | Buy Now |
DISTI #
749-DC-700-102
|
Mouser Electronics | Circuit Board Hardware - PCB Grip-O-Gides Deep Channel 7.0in length RoHS: Compliant | 616 |
|
$0.5570 / $1.1000 | Buy Now |
DISTI #
70532900
|
RS | GRIP-O-GIDES, Press-In Card Guide, 7.0in., 0.102 Slot Width, Nylon, Black | Bivar Inc. DC-700-102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $1.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.6400 | Buy Now |
Part Details for DC-700-102
DC-700-102 CAD Models
DC-700-102 Part Data Attributes
|
DC-700-102
Bivar Inc
Buy Now
|
Compare Parts:
DC-700-102
Bivar Inc
|
Samacsys Manufacturer | Bivar |