Part Details for DC-8035 by BUD Industries Inc
Overview of DC-8035 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-8035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4613
|
Newark | Open Frame Relay Rack, Enclosure Material:Aluminum, Body Color:Black, External Height - Metric:-, External Width - Metric:-, External Depth - Metric:-, External Height - Imperial:-, External Width - Imperial:-, Product Range:- Rohs Compliant: Yes |Bud Industries DC-8035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$667.3600 / $667.3700 | Buy Now |
DISTI #
DC-8035-ND
|
DigiKey | RACK OPEN ASSEMBLY 26.25" X 84" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$641.7000 | Buy Now |
DISTI #
563-DC-8035
|
Mouser Electronics | Racks & Rack Cabinets Aluminum Open Rack with Cable Management System (84 X 20.3 X 15 In) RoHS: Compliant | 0 |
|
$641.6900 / $641.7000 | Order Now |
DISTI #
70148795
|
RS | Open Rack Assembly, Aluminum, 83 in., 20.250 in., Black Textured | Bud Industries DC-8035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$650.7900 / $761.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$633.3400 | Buy Now |
|
Onlinecomponents.com | Rack Open Frame - 15.000" L x 20.250" W x 84.000" H (381.00mm x 514.35mm x 2133.60mm) Overall Dimensions - Aluminum - Black. RoHS: Compliant | 0 |
|
$641.2500 / $678.7100 | Buy Now |
DISTI #
000000000002172862
|
Sager | Racks & Rack Cabinets Aluminum Open Rack with Cable Management System (84 X 20.3 X 15 In) Min Qty: 1 | 0 |
|
$546.2500 / $793.2500 | Buy Now |
DISTI #
10012911
|
TestEquity LLC | Bud Industries DC-8035 Open Rack, Cable Management System, Aluminum, 84x20.3x15 in, DC Series | 0 |
|
$730.7700 | Buy Now |