Part Details for DC-FM-E-101 by ITT Interconnect Solutions
Overview of DC-FM-E-101 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-FM-E-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DCFME-101
|
Avnet Americas | EMI SHIELDED BACKSHELL - Bulk (Alt: CAN DCFME-101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DC-FM-E-101
|
Avnet Americas | EMI SHIELDED BACKSHELL - Bulk (Alt: DC-FM-E-101) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$8.5540 / $13.6620 | Buy Now |
DISTI #
74746759
|
RS | D Sub,121551-0411 | ITT Cannon DC-FM-E-101 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8400 | RFQ |
DISTI #
ITTDC-FM-E-101
|
Heilind Electronics | DC-FM-E-101 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessory - 0.157in Min Cable Dia - 0.354in Max Cable Dia - Backshell - Zinc RoHS: Compliant |
332 In Stock |
|
$8.9100 / $13.3600 | Buy Now |
DISTI #
CAN DCFME-101
|
Avnet Americas | EMI SHIELDED BACKSHELL - Bulk (Alt: CAN DCFME-101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DC-FM-E-101
|
Avnet Americas | EMI SHIELDED BACKSHELL - Bulk (Alt: DC-FM-E-101) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$8.5540 / $13.6620 | Buy Now |
DISTI #
DC-FM-E-101
|
Avnet Americas | EMI SHIELDED BACKSHELL - Bulk (Alt: DC-FM-E-101) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$8.5540 / $13.6620 | Buy Now |
DISTI #
CAN DCFME-101
|
Avnet Americas | EMI SHIELDED BACKSHELL - Bulk (Alt: CAN DCFME-101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTDC-FM-E-101
|
Interstate Connecting Components | DC-FM-E-101 | 0 |
|
Buy Now |