Part Details for DC-ME-01T-C by Digi International Inc
Overview of DC-ME-01T-C by Digi International Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DC-ME-01T-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-1054-ND
|
DigiKey | IC MODULE ARM7TDMI 55MHZ 8MB Min Qty: 1 Lead time: 36 Weeks Container: Box | Limited Supply - Call |
|
$71.0800 | Buy Now |
DISTI #
DC-ME-01T-C
|
Avnet Americas | ME Embedded Server Module 8MB SDRAM 2MB Flash For NET + OS 7 - Boxed Product (Development Kits) (Alt: DC-ME-01T-C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 35 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
860-DC-ME-01T-C
|
Mouser Electronics | Servers Single DC-ME-01T-C Unit RoHS: Compliant | 0 |
|
$71.0800 | Order Now |
DISTI #
DC-ME-01T-C
|
Avnet Americas | ME Embedded Server Module 8MB SDRAM 2MB Flash For NET + OS 7 - Boxed Product (Development Kits) (Alt: DC-ME-01T-C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 35 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
DC-ME-01T-C
|
Avnet Silica | ME Embedded Server Module 8MB SDRAM 2MB Flash For NET + OS 7 (Alt: DC-ME-01T-C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MODULE ARM7TDMI 55MHZ 8MB / series Embedded Module ARM7TDMI, NS7520 55MHz 8MB 2MB | 30 |
|
RFQ | |
DISTI #
1552645
|
element14 Asia-Pacific | MODULE, ME, 8M SDRAM, 2M FLASH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$59.3691 | Buy Now |
DISTI #
1552645
|
Farnell | MODULE, ME, 8M SDRAM, 2M FLASH RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$46.1789 | Buy Now |
|
Symmetry Electronics | Connect ME CF/W Min Qty: 1 | 0 |
|
$67.0500 | Buy Now |
Part Details for DC-ME-01T-C
DC-ME-01T-C CAD Models
DC-ME-01T-C Part Data Attributes:
|
DC-ME-01T-C
Digi International Inc
Buy Now
Datasheet
|
Compare Parts:
DC-ME-01T-C
Digi International Inc
Communication Devices,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIGI INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8517.62.00.90 | |
Factory Lead Time | 35 Weeks, 5 Days | |
Samacsys Manufacturer | Digi International | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-XXMA-N | |
Length | 36.7 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 18.67 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | SERIAL DEVICE SERVER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 19.05 mm |