There are no models available for this part yet.
Overview of DC0382012L2B-BT4 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DC0382012L2B-BT4 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
345-DC0382012L2B-BT4-ND
|
DigiKey | FAN 38X20MM 12VDC PWM/TACH MOLEX Min Qty: 320 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1978 | Buy Now | |
DISTI #
567-DC0382012L2B-BT4
|
Mouser Electronics | DC Fans DC Fan, 38x38x20mm, 12VDC, Low Speed, Ball, 4 Lead Wires, 4 Pin Connector RoHS: Compliant | 0 |
|
$12.2000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5300 / $31.5900 | Buy Now | ||
DISTI #
000000000006429145
|
Sager | DC Fans DC Fan, 38x38x20mm, 12VDC, Low Speed, Ball, 4 Lead Wires, 4 Pin Connector Min Qty: 1 | 0 |
|
$12.9000 / $16.1600 | Buy Now |