There are no models available for this part yet.
Overview of DC0401012M2B-3T0 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DC0401012M2B-3T0 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
345-DC0401012M2B-3T0-ND
|
DigiKey | FAN AXIAL 40X10MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
587 In Stock |
|
$7.8500 / $9.4000 | Buy Now | |
DISTI #
567-DC0401012M2B-3T0
|
Mouser Electronics | DC Fans Fan, 40x10mm, 12VDC, 4.75CFM, 1.2W, 0.1A, 21dBA, 2Ball Bearing, 3 Lead, Tach RoHS: Compliant | 0 |
|
$8.6000 | Order Now | |
DISTI #
74654716
|
RS | DC FAN, 40MMX10MM, 12V, 2BALL, MEDIUM SPEED, 3 WIRE, NO CONN | Wakefield DC0401012M2B-3T0 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8000 / $21.3500 | Buy Now | ||
DISTI #
000000000006429254
|
Sager | DC Fans Fan, 40x10mm, 12VDC, 4.75CFM, 1.2W, 0.1A, 21dBA, 2Ball Bearing, 3 Lead, Tach Min Qty: 1 | 0 |
|
$8.7200 / $10.9200 | Buy Now |