Part Details for DC0401512H2B-2T0 by Wakefield-Vette
Overview of DC0401512H2B-2T0 by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0401512H2B-2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8625
|
Newark | Axial Fan, 40Mm, 12Vdc, 10.45Cfm, 36Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:15Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:10.45Cfm, Noise Rating:36Dba, Power Rating:1.92W, Ip Rating:-Rohs Compliant: Yes |Wakefield Thermal DC0401512H2B-2T0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$5.5300 | Buy Now |
DISTI #
345-DC0401512H2B-2T0-ND
|
DigiKey | FAN AXIAL 40X15MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
109 In Stock |
|
$6.7559 / $9.4200 | Buy Now |
DISTI #
567-DC0401512H2B-2T0
|
Mouser Electronics | DC Fans Fan, 40x15mm, 12VDC, 10.45CFM, 1.92W, 0.16A, 36dBA, 2Ball Bearing, 2 Leads RoHS: Compliant | 0 |
|
$7.7500 / $7.8700 | Order Now |
DISTI #
74654723
|
RS | DC FAN, 40MMX15MM, 12V, 2BALL, HIGH SPEED, 2WIRE, NO | Wakefield DC0401512H2B-2T0 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7000 / $16.1200 | Buy Now |
DISTI #
DC0401512H2B2T0
|
Richardson RFPD | FAN RoHS: Compliant Min Qty: 300 | 0 |
|
$8.5200 | Buy Now |
DISTI #
000000000006294122
|
Sager | DC Fans Fan, 40x15mm, 12VDC, 10.45CFM, 1.92W, 0.16A, 36dBA, 2Ball Bearing, 2 Leads Min Qty: 1 | 0 |
|
$8.6100 / $10.7800 | Buy Now |