Part Details for DC0401512M2B-2T0 by Wakefield-Vette
Overview of DC0401512M2B-2T0 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0401512M2B-2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC0401512M2B-2T0-ND
|
DigiKey | FAN AXIAL 40X15MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
585 In Stock |
|
$7.9184 / $10.9400 | Buy Now |
DISTI #
567-DC0401512M2B-2T0
|
Mouser Electronics | DC Fans Fan, 40x15mm, 12VDC, 8.25CFM, 1.44W, 0.12A, 32dBA, 2Ball Bearing, 2 Leads RoHS: Compliant | 0 |
|
$7.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7000 / $16.1200 | Buy Now |
DISTI #
000000000006429308
|
Sager | DC Fans Fan, 40x15mm, 12VDC, 8.25CFM, 1.44W, 0.12A, 32dBA, 2Ball Bearing, 2 Leads Min Qty: 1 | 0 |
|
$8.6100 / $10.7800 | Buy Now |