There are no models available for this part yet.
Overview of DC0401524M2B-2T0 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DC0401524M2B-2T0 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
345-DC0401524M2B-2T0-ND
|
DigiKey | FAN 40X15MM 24VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
294 In Stock |
|
$8.3704 / $11.8200 | Buy Now | |
DISTI #
567-DC0401524M2B-2T0
|
Mouser Electronics | DC Fans DC Fan, 40x40x15mm, 24VDC, Medium Speed, Ball, Lead Wires, No Connector RoHS: Compliant | 0 |
|
$8.3800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0700 / $16.9000 | Buy Now | ||
DISTI #
000000000006429329
|
Sager | DC Fans DC Fan, 40x40x15mm, 24VDC, Medium Speed, Ball, Lead Wires, No Connector Min Qty: 1 | 0 |
|
$9.0300 / $11.3000 | Buy Now |