Part Details for DC0501012J2B-2T2 by Wakefield-Vette
Overview of DC0501012J2B-2T2 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0501012J2B-2T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC0501012J2B-2T2-ND
|
DigiKey | FAN 50X10MM 12VDC MOLEX 22-01-10 Min Qty: 400 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6921 | Buy Now |
DISTI #
567-DC0501012J2B-2T2
|
Mouser Electronics | DC Fans DC Fan, 50x50x10mm, 12VDC, "Super" Low Speed, Ball, Lead Wires, 2 Pin Connector RoHS: Compliant | 0 |
|
$8.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2200 / $22.5100 | Buy Now |
DISTI #
000000000006429504
|
Sager | DC Fans DC Fan, 50x50x10mm, 12VDC, Super Low Speed, Ball, Lead Wires, 2 Pin Connector Min Qty: 1 | 0 |
|
$9.1900 / $11.5100 | Buy Now |