There are no models available for this part yet.
Overview of DC0501012J2B-BT4 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DC0501012J2B-BT4 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
345-DC0501012J2B-BT4-ND
|
DigiKey | FAN 50X10MM 12VDC PWM/TACH MOLEX Min Qty: 400 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4930 | Buy Now | |
DISTI #
567-DC0501012J2B-BT4
|
Mouser Electronics | DC Fans DC Fan, 50x50x10mm, 12VDC, "Super" Low Speed, Ball, 4 Wire, 4 Pin Connector RoHS: Compliant | 0 |
|
$9.5000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9700 / $24.5800 | Buy Now | ||
DISTI #
000000000006429509
|
Sager | DC Fans DC Fan, 50x50x10mm, 12VDC, Super Low Speed, Ball, 4 Wire, 4 Pin Connector Min Qty: 1 | 0 |
|
$10.0400 / $12.5700 | Buy Now |