Part Details for DC0501012L2B-BT0 by Wakefield-Vette
Overview of DC0501012L2B-BT0 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0501012L2B-BT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC0501012L2B-BT0-ND
|
DigiKey | FAN AXIAL 50X10MM 12VDC WIRE Min Qty: 400 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.6395 | Buy Now |
DISTI #
567-DC0501012L2B-BT0
|
Mouser Electronics | DC Fans Fan, 50x10mm, 12VDC, 8.2CFM, 0.84W, 0.07A, 25dBA, Ball Bearing, 4 Lead, Tach/PWM RoHS: Compliant | 0 |
|
$8.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1700 / $22.3700 | Buy Now |
DISTI #
000000000006429515
|
Sager | DC Fans Fan, 50x10mm, 12VDC, 8.2CFM, 0.84W, 0.07A, 25dBA, Ball Bearing, 4 Lead, Tach/PWM Min Qty: 1 | 0 |
|
$9.1400 / $11.4400 | Buy Now |