Part Details for DC0501024H2B-BT4 by Wakefield-Vette
Overview of DC0501024H2B-BT4 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0501024H2B-BT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC0501024H2B-BT4-ND
|
DigiKey | FAN 50X10MM 24VDC PWM/TACH MOLEX Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
192 In Stock |
|
$10.0316 / $14.1600 | Buy Now |
DISTI #
567-DC0501024H2B-BT4
|
Mouser Electronics | DC Fans DC Fan, 50x50x10mm, 24VDC, High Speed, Ball, 4 Lead Wires, 4 Pin Connector RoHS: Compliant | 0 |
|
$10.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6700 / $26.4900 | Buy Now |
DISTI #
000000000006429530
|
Sager | DC Fans DC Fan, 50x50x10mm, 24VDC, High Speed, Ball, 4 Lead Wires, 4 Pin Connector Min Qty: 1 | 0 |
|
$10.8200 / $13.5500 | Buy Now |