There are no models available for this part yet.
Overview of DC0502012I2B-BT0 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DC0502012I2B-BT0 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
345-DC0502012I2B-BT0-ND
|
DigiKey | FAN AXIAL 50X20MM 12VDC WIRE Min Qty: 400 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.8759 | Buy Now | |
DISTI #
567-DC0502012I2B-BT0
|
Mouser Electronics | DC Fans Fan, 50x20mm, 12VDC, 10.1CFM, 1.2W, 0.1A, 24dBA, Ball Bearing, 4 Lead, Tach/PWM RoHS: Compliant | 0 |
|
$8.8800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3900 / $22.9800 | Buy Now | ||
DISTI #
000000000006429618
|
Sager | DC Fans Fan, 50x20mm, 12VDC, 10.1CFM, 1.2W, 0.1A, 24dBA, Ball Bearing, 4 Lead, Tach/PWM Min Qty: 1 | 0 |
|
$9.3900 / $11.7600 | Buy Now |