Part Details for DC0601012M2B-2T0 by Wakefield-Vette
Overview of DC0601012M2B-2T0 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0601012M2B-2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC0601012M2B-2T0-ND
|
DigiKey | FAN AXIAL 60X10.5MM 12VDC WIRE Min Qty: 400 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.2719 | Buy Now |
DISTI #
567-DC0601012M2B-2T0
|
Mouser Electronics | DC Fans Fan, 60x10mm, 12VDC, 17.1CFM, 2.04W, 0.17A, 33dBA, 2Ball Bearing, 2 Leads RoHS: Compliant | 0 |
|
$8.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8200 / $21.4200 | Buy Now |
DISTI #
000000000006429690
|
Sager | DC Fans Fan, 60x10mm, 12VDC, 17.1CFM, 2.04W, 0.17A, 33dBA, 2Ball Bearing, 2 Leads Min Qty: 1 | 0 |
|
$8.7500 / $10.9600 | Buy Now |