There are no models available for this part yet.
Overview of DC0601512U2B-2T0 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DC0601512U2B-2T0 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AH8634
|
Newark | Axial Fan, 60Mm, 12Vdc, 26.5Cfm, 37Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:15Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:26.5Cfm, Noise Rating:37Dba, Power Rating:2.04W, Ip Rating:- Rohs Compliant: Yes |Wakefield Thermal DC0601512U2B-2T0 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7700 | Buy Now | |
DISTI #
345-DC0601512U2B-2T0-ND
|
DigiKey | FAN AXIAL 60X15MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.4084 / $11.9100 | Buy Now | |
DISTI #
567-DC0601512U2B-2T0
|
Mouser Electronics | DC Fans Fan, 60x15mm, 12VDC, 26.5CFM, 2.04W, 0.17A, 37dBA, 2Ball Bearing, 2 Leads RoHS: Compliant | 0 |
|
$8.6400 / $11.9100 | Order Now | |
DISTI #
74654739
|
RS | DC FAN, 60MMX15MM, 12V, 2BALL, ULTRA HIGH SPEED, 2WIRE, NO | Wakefield DC0601512U2B-2T0 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6800 / $10.4100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2500 / $11.0900 | Buy Now | ||
DISTI #
DC0601512U2B2T0
|
Richardson RFPD | FAN RoHS: Compliant Min Qty: 400 | 0 |
|
$8.6500 | Buy Now | |
DISTI #
000000000006294149
|
Sager | DC Fans Fan, 60x15mm, 12VDC, 26.5CFM, 2.04W, 0.17A, 37dBA, 2Ball Bearing, 2 Leads Min Qty: 1 | 0 |
|
$8.7500 / $10.9600 | Buy Now |