Part Details for DC0602012J2B-3T3 by Wakefield-Vette
Overview of DC0602012J2B-3T3 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0602012J2B-3T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC0602012J2B-3T3-ND
|
DigiKey | FAN 60X20MM 12VDC TACH MOLEX 22- Min Qty: 400 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6243 | Buy Now |
DISTI #
567-DC0602012J2B-3T3
|
Mouser Electronics | DC Fans DC Fan, 60x60x20mm, 12VDC, "Super" Low Speed, Ball, 3 Wire, 3 Pin Connector RoHS: Compliant | 0 |
|
$9.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1000 / $24.9200 | Buy Now |
DISTI #
000000000006429791
|
Sager | DC Fans DC Fan, 60x60x20mm, 12VDC, Super Low Speed, Ball, 3 Wire, 3 Pin Connector Min Qty: 1 | 0 |
|
$10.1800 / $12.7500 | Buy Now |