There are no models available for this part yet.
Overview of DC0602012M2B-2T0 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DC0602012M2B-2T0 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
345-DC0602012M2B-2T0-ND
|
DigiKey | FAN AXIAL 60X20MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
597 In Stock |
|
$8.1128 / $11.4500 | Buy Now | |
DISTI #
567-DC0602012M2B-2T0
|
Mouser Electronics | DC Fans Fan, 60x20mm, 12VDC, 16.4CFM, 1.32W, 0.11A, 29dBA, 2Ball Bearing, 2 Leads RoHS: Compliant | 0 |
|
$8.1200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8200 / $21.4200 | Buy Now | ||
DISTI #
000000000006429800
|
Sager | DC Fans Fan, 60x20mm, 12VDC, 16.4CFM, 1.32W, 0.11A, 29dBA, 2Ball Bearing, 2 Leads Min Qty: 1 | 0 |
|
$8.7500 / $10.9600 | Buy Now |