Part Details for DC0602024U2B-BT0 by Wakefield-Vette
Overview of DC0602024U2B-BT0 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0602024U2B-BT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC0602024U2B-BT0-ND
|
DigiKey | FAN 60X20MM 24VDC PWM/TACH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
592 In Stock |
|
$9.2847 / $13.1100 | Buy Now |
DISTI #
567-DC0602024U2B-BT0
|
Mouser Electronics | DC Fans DC Fan, 60x60x20mm, 24VDC, Ultra High Speed, Ball, 4 Lead Wires, No Connector RoHS: Compliant | 0 |
|
$9.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9500 / $24.5100 | Buy Now |
DISTI #
000000000006429847
|
Sager | DC Fans DC Fan, 60x60x20mm, 24VDC, Ultra High Speed, Ball, 4 Lead Wires, No Connector Min Qty: 1 | 0 |
|
$10.0100 / $12.5400 | Buy Now |