Part Details for DC0602512U2B-2T0 by Wakefield-Vette
Overview of DC0602512U2B-2T0 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0602512U2B-2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC0602512U2B-2T0-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 200 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$16.0489 | Buy Now |
DISTI #
567-DC0602512U2B-2T0
|
Mouser Electronics | DC Fans Fan, 60x25mm, 12VDC, 43.8CFM, 5.4W, 0.45A, 56dBA, 2Ball Bearing, 2 Leads RoHS: Compliant | 0 |
|
$16.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0900 / $29.5100 | Buy Now |
DISTI #
000000000006429874
|
Sager | DC Fans Fan, 60x25mm, 12VDC, 43.8CFM, 5.4W, 0.45A, 56dBA, 2Ball Bearing, 2 Leads Min Qty: 1 | 0 |
|
$15.7600 / $19.7400 | Buy Now |