Part Details for DC0603812M2B-2T0 by Wakefield-Vette
Overview of DC0603812M2B-2T0 by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0603812M2B-2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8637
|
Newark | Axial Fan, 60Mm, 12Vdc, 67.3Cfm, 62Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:67.3Cfm, Noise Rating:62Dba, Power Rating:16.56W, Ip Rating:- Rohs Compliant: Yes |Wakefield Thermal DC0603812M2B-2T0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$18.8600 / $19.2700 | Buy Now |
DISTI #
345-DC0603812M2B-2T0-ND
|
DigiKey | FAN AXIAL 60X38MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
211 In Stock |
|
$17.2620 / $17.6500 | Buy Now |
DISTI #
567-DC0603812M2B-2T0
|
Mouser Electronics | DC Fans Fan, 60x38mm, 12VDC, 67.3CFM, 16.56W, 1.38A, 62dBA, 2Ball Bearing, 2 Leads RoHS: Compliant | 0 |
|
$17.2600 | Order Now |
DISTI #
74654747
|
RS | DC FAN, 60MMX38MM, 12V, 2BALL, MEDIUM SPEED, 2WIRE, NO | Wakefield DC0603812M2B-2T0 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$27.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.0900 / $24.3100 | Buy Now |
DISTI #
DC0603812M2B2T0
|
Richardson RFPD | FAN RoHS: Compliant Min Qty: 200 | 0 |
|
$18.9600 | Buy Now |
DISTI #
000000000006294158
|
Sager | DC Fans Fan, 60x38mm, 12VDC, 67.3CFM, 16.56W, 1.38A, 62dBA, 2Ball Bearing, 2 Leads Min Qty: 1 | 0 |
|
$19.1800 / $24.0200 | Buy Now |