There are no models available for this part yet.
Overview of DC0603824I2B-BT4 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DC0603824I2B-BT4 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
345-DC0603824I2B-BT4-ND
|
DigiKey | FAN 60X38MM 24VDC PWM/TACH MOLEX Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0505 | Buy Now | |
DISTI #
567-DC0603824I2B-BT4
|
Mouser Electronics | DC Fans DC Fan, 60x60x38mm, 24VDC, "Wicked" Low Speed, Ball, 4 Wire, 4 Pin Connector RoHS: Compliant | 0 |
|
$20.0600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.6000 / $48.2100 | Buy Now | ||
DISTI #
000000000006430024
|
Sager | DC Fans DC Fan, 60x60x38mm, 24VDC, Wicked Low Speed, Ball, 4 Wire, 4 Pin Connector Min Qty: 1 | 0 |
|
$19.6900 / $24.6600 | Buy Now |