Part Details for DC0701512L2B-2T2 by Wakefield-Vette
Overview of DC0701512L2B-2T2 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0701512L2B-2T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC0701512L2B-2T2-ND
|
DigiKey | FAN 70X15MM 12VDC MOLEX 22-01-10 Min Qty: 300 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9284 | Buy Now |
DISTI #
567-DC0701512L2B-2T2
|
Mouser Electronics | DC Fans DC Fan, 70x70x15mm, 12VDC, Low Speed, Ball, Lead Wires, 2 Pin Connector RoHS: Compliant | 0 |
|
$8.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4400 / $17.6800 | Buy Now |
DISTI #
000000000006430086
|
Sager | DC Fans DC Fan, 70x70x15mm, 12VDC, Low Speed, Ball, Lead Wires, 2 Pin Connector Min Qty: 1 | 0 |
|
$9.4400 / $11.8300 | Buy Now |