Part Details for DC0702512U2B-BT0 by Wakefield-Vette
Overview of DC0702512U2B-BT0 by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0702512U2B-BT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC0702512U2B-BT0-ND
|
DigiKey | FAN AXIAL 70X25MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
547 In Stock |
|
$8.9241 / $12.6000 | Buy Now |
DISTI #
567-DC0702512U2B-BT0
|
Mouser Electronics | DC Fans Fan, 70x25mm, 12VDC, 54.8CFM, 1.92W, 0.16A, 45dBA, Ball Bearing, 4Lead, Tach/PWM RoHS: Compliant | 0 |
|
$8.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6000 / $18.0200 | Buy Now |
DISTI #
DC0702512U2BBT0
|
Richardson RFPD | FAN RoHS: Compliant Min Qty: 300 | 0 |
|
$9.5200 | Buy Now |
DISTI #
000000000006294166
|
Sager | DC Fans Fan, 70x25mm, 12VDC, 54.8CFM, 1.92W, 0.16A, 45dBA, Ball Bearing, 4Lead, Tach/PWM Min Qty: 1 | 0 |
|
$9.6300 / $12.0500 | Buy Now |