Part Details for DC0710J5010AHF by TTM Technologies
Overview of DC0710J5010AHF by TTM Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for DC0710J5010AHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-1084-1-ND
|
DigiKey | RF DIR COUPLER 700MHZ-1GHZ 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7073 In Stock |
|
$0.4375 / $1.2400 | Buy Now |
DISTI #
DC0710J5010AHF
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 4000 | 8000 |
|
$0.6700 | Buy Now |
DISTI #
DC0710J5010AH
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 1 | 4578 |
|
$0.6700 / $1.2300 | Buy Now |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 10769 |
|
RFQ |
Part Details for DC0710J5010AHF
DC0710J5010AHF CAD Models
DC0710J5010AHF Part Data Attributes
|
DC0710J5010AHF
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
DC0710J5010AHF
TTM Technologies
Directional Coupler, 700MHz Min, 1000MHz Max, 0.3dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.3 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Nickel/Gold (Ni/Au) |