Part Details for DC1007C by Analog Devices Inc
Overview of DC1007C by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1007C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1007C-ND
|
DigiKey | LTC4088EDE DEMO BOARD HIGH EFFIC Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$105.9200 | Buy Now |
DISTI #
584-DC1007C
|
Mouser Electronics | Power Management IC Development Tools LTC4088EDE Demo Board - High Efficiency RoHS: Compliant | 2 |
|
$106.3900 | Buy Now |
DISTI #
V99:2348_21886032
|
Arrow Electronics | LTC4088 Battery Management 3.5VDC to 4.7VDC Output Demonstration Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Americas - 1 |
|
$75.9900 / $108.9926 | Buy Now |
|
Analog Devices Inc | LTC4088EDE Demo Board - High E Min Qty: 1 Package Multiple: 1 | 39 |
|
$105.9200 | Buy Now |
DISTI #
35219805
|
Verical | LTC4088 Battery Management 3.5VDC to 4.7VDC Output Demonstration Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 39 |
|
$108.9926 | Buy Now |
DISTI #
30559513
|
Verical | LTC4088 Battery Management 3.5VDC to 4.7VDC Output Demonstration Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$108.9926 | Buy Now |
DISTI #
DC1007C
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$101.6800 | Buy Now |
Part Details for DC1007C
DC1007C CAD Models
DC1007C Part Data Attributes:
|
DC1007C
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1007C
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |