There are no models available for this part yet.
Overview of DC101-PB-B by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1012-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DC1012-473L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DC1012-253L | Coilcraft Inc | Power inductor, 10% tol, RoHS |
Price & Stock for DC101-PB-B by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94B6434
|
Newark | Toggle Switch, Nylon, Single Pole Rohs Compliant: Yes |Carling Technologies DC101-PB-B RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 / $8.5600 | Buy Now | |
DISTI #
432-DC101-PB-B-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 18 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4411 | Buy Now | |
DISTI #
691-DC101-PB-B
|
Mouser Electronics | Toggle Switches DC101PBB | 0 |
|
$6.4000 / $6.8400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4100 / $5.1700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.4100 / $5.1700 | Buy Now |
CAD Models for DC101-PB-B by Carling Technologies
Part Data Attributes for DC101-PB-B by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
12 Weeks
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.687 inch
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
14.9352 mm
|
Body Height
|
17.4498 mm
|
Body Length or Diameter
|
25.4 mm
|
Bushing Length
|
0.28 inch
|
Contact (AC) Max Power Rating R Load
|
0.5HP@250VAC
|
Contact (AC) Max Rating R Load
|
5A@250VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Function
|
ON-OFF-ON
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
1000V V
|
Electrical Life
|
50000 Cycle(s)
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
NYLON
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Surface Mount
|
NO
|
Switch Action
|
MAINTAINED
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for DC101-PB-B
This table gives cross-reference parts and alternative options found for DC101-PB-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC101-PB-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC101-PW-B | Toggle Switch, SPDT, On-off-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount | Carling Technologies | DC101-PB-B vs DC101-PW-B |