Part Details for DC1012-153 by Coilcraft Inc
Overview of DC1012-153 by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1012-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DC1012-473L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DC1012-253L | Coilcraft Inc | Power inductor, 10% tol, RoHS |
Price & Stock for DC1012-153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 15 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | 49 |
|
Buy Now |
Part Details for DC1012-153
DC1012-153 CAD Models
DC1012-153 Part Data Attributes
|
DC1012-153
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DC1012-153
Coilcraft Inc
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Vertical Mount | |
Core Material | FERRITE | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.6 mm | |
Lead Length | 4 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10 mm | |
Package Length | 15.2 mm | |
Package Style | PCB Mount | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |