Part Details for DC1172A by Analog Devices Inc
Overview of DC1172A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1172A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1397
|
Newark | Lt1965Edd - 1.1A, Low Linear Regulator |Analog Devices DC1172A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.2200 | Buy Now |
DISTI #
DC1172A-ND
|
DigiKey | BOARD DEMO FOR LT1965EDD - 1.1A Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$94.1600 | Buy Now |
DISTI #
584-DC1172A
|
Mouser Electronics | Power Management IC Development Tools 1.1A, Low Noise, Low Dropout Linear Regulator RoHS: Compliant | 0 |
|
$94.1600 | Order Now |
|
Analog Devices Inc | LT1965EDD - 1.1A, Low Noise, L Min Qty: 1 Package Multiple: 1 | 24 |
|
$94.1600 | Buy Now |
DISTI #
35244032
|
Verical | DC1172A DEMONSTRATION CIRCUIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$100.0000 | Buy Now |
DISTI #
DC1172A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$90.3900 | Buy Now |
Part Details for DC1172A
DC1172A CAD Models
DC1172A Part Data Attributes:
|
DC1172A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1172A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |